This 6-position rectangular wire housing has a 2.54mm pitch and a height of 0.526inch. It is designed for signal circuit applications and features a black color. The housing is part of a wire-to-device connector system and has a maximum operating temperature of 212°C and a minimum operating temperature of -40°C. It is polarized and serviceable, but not sealable or strain relieved.
TE Connectivity 1456985-5 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Flammability Rating | UL94 HB |
| Height | 0.526inch |
| Hybrid Connector | No |
| Length | 23.4mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| Polarized | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 18.55mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1456985-5 to view detailed technical specifications.
No datasheet is available for this part.