
This 8-position wire-to-wire connector features a 2-row configuration with a 2.54mm pitch. It is polarized for secure connections. The connector is available in bulk packaging with 800 units per package. It has a height of 15.86mm and a length of 23.4mm. The flammability rating is UL94 HB, and it is not sealable or strain-relieved. The connector is serviceable and has a width of 13.47mm.
TE Connectivity 1456987-3 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Height | 15.86mm |
| Hybrid Connector | No |
| Length | 23.4mm |
| Mating Tab Width | 1mm |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Polarized | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 13.47mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1456987-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
