TE Connectivity 1456987-5 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Height | 17.6mm |
| Hybrid Connector | No |
| Length | 13.47mm |
| Mating Tab Width | 0.025inch |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| Polarized | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 23.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1456987-5 to view detailed technical specifications.
No datasheet is available for this part.