TE Connectivity 1456989-1 technical specifications.
| Gender | Female |
| Housing Color | Black |
| Length | 23.63mm |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1456989-1 to view detailed technical specifications.
No datasheet is available for this part.