TE Connectivity 1457019-3 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AMP |
| Weight | 0.012lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1457019-3 to view detailed technical specifications.
No datasheet is available for this part.