TE Connectivity 1457523-3 technical specifications.
| Gender | PL-PL |
| Connector Type B | MU/PC |
| Connector Type A | MU/PC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1457523-3 to view detailed technical specifications.
No datasheet is available for this part.