TE Connectivity 1457543-4 technical specifications.
| Color | Black |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 25.14mm |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wire/Cable Diameter | 2.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1457543-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.