TE Connectivity 1457567-2 technical specifications.
| Color | Beige |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1457567-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.