TE Connectivity 1457567-4 technical specifications.
| Body Material | Thermoplastic |
| Color | Blue |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mode | Singlemode |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1457567-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.