TE Connectivity 1457567-7 technical specifications.
| Body Material | Thermoplastic |
| Color | Beige |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1457567-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.