TE Connectivity 1457630-2 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Material | Thermoplastic |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1457630-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.