
68-position, 1-row male connector accessory with black, straight mounting orientation. Constructed from bronze material with bronze contacts, this component features snap-in board mount and SMD/SMT termination. Operating within a temperature range of -10°C to 70°C, it is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 146021-1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| DIN Conformance | No |
| ELV | Compliant |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Manufacturer Series | 146021 |
| Material | Bronze |
| Max Operating Temperature | 70°C |
| MIL Conformance | No |
| Min Operating Temperature | -10°C |
| Mixed Contacts | No |
| Mount | Snap in, Board |
| Mounting Style | STRAIGHT |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 1 |
| Number of Rows Loaded | 1 |
| Option | General Purpose |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 146021-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
