TE Connectivity 146022-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Flammability Rating | UL94 V-0 |
| Length | 79.79mm |
| Mount | Snap in |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 146022-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.