68-position, 1-row right-angle male header for board-to-board applications. Features brass contacts with gold plating and nickel underplate, rated for 5A max current and 100V AC / 5V DC. Through-hole termination with a 1.27mm pitch, operating between -10°C and 70°C. UL94 V-0 flammability rating and unshielded design.
TE Connectivity 146025-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Length | 79.79mm |
| Mating Alignment | No (Without) |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Through Hole |
| Underplate Material | Nickel |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 146025-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.