TE Connectivity 146028-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mating Alignment | No (Without) |
| Mount | Through Hole |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Box |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Through Hole |
| Underplate Material | Nickel |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 146028-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.