TE Connectivity 146033-1 technical specifications.
| Height | 6.98mm |
| Lead Free | Lead Free |
| Mount | Snap in |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 146033-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.