10-position, 2-row male pin header for PCB mounting. Features 2.54mm pitch and 0.1inch row spacing. Bronze contacts with gold plating offer 0.23inch mating length. Black housing and straight orientation. Operates within a -65°C to 105°C temperature range. Through-hole termination with solder.
TE Connectivity 146090-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4.88mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 12.29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 146090-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.