10-position, single-row vertical surface mount header with a 2.54mm pitch. Features male pin contacts made of bronze with tin-lead plating, offering a contact mating length of 0.23 inches. The black housing is UL94 V-0 rated and operates within a temperature range of -65°C to 125°C. This connector is RoHS compliant and utilizes solder termination.
TE Connectivity 146132-8 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1638 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 146132-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.