4-position, 1-row right-angle socket header with 2.54mm pitch. Features gold-plated bronze female socket contacts with a square mating shape. Rated for 125°C max operating temperature and UL94 V-0 flammability. Black glass-filled housing and insulation. Through-hole mounting with solder termination. Supplied in a tube.
TE Connectivity 146139-3 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 146139-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.