
Right-angle PCB mount header connector featuring 18 female socket contacts on a 2.54mm pitch, arranged in 2 rows. Contacts are gold-plated bronze with a square shape and gold mating finish. Housing and insulation are black, with the insulation material being glass. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating. Termination is solder, and mounting is through-hole.
TE Connectivity 146140-8 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 146140-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.