TE Connectivity 1462032-7 technical specifications.
| Package/Case | DIP |
| Coil Current | 12.5mA |
| Coil Resistance | 1.92kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1.25A |
| Contact Material | Gold, Silver |
| Depth | 14.8mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Resistance | 1920R |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462032-7 to view detailed technical specifications.
No datasheet is available for this part.