
TE Connectivity 1462032-8 technical specifications.
| Coil Current | 6.25mA |
| Coil Resistance | 7.68kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1462032-8 to view detailed technical specifications.
No datasheet is available for this part.