TE Connectivity 1462034-5 technical specifications.
| Package/Case | DIP |
| Coil Current | 23.34mA |
| Coil Resistance | 257R |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Depth | 7.3mm |
| Length | 14.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Operate Time | 3ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462034-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.