Vertical, 10-position, 2-row female socket header for board-to-board applications. Features a 2.54mm pitch and 0.1inch row spacing. Constructed with bronze contacts plated in gold, tin, and lead, offering a 0.125inch contact post length and 3.175mm tail length for solder termination. The black, UL94 V-0 rated housing is designed for through-hole mounting and is high-temperature compatible.
TE Connectivity 146219-2 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.265inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | No |
| Tail Length | 3.175mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 146219-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.