14-position, 2-row unshrouded header with 2.54mm pitch. Features male pin contacts made of bronze with gold plating, rated for 3A current and 750V voltage. Straight, top-entry orientation with through-hole mounting and solder termination. Operates within a temperature range of -65°C to 105°C. Housing color is black.
TE Connectivity 146257-7 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.88mm |
| Housing Color | Black |
| Length | 17.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 146257-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.