Unshrouded header, 1 position, straight orientation, male pin contact type, solder termination. Features bronze contacts with tin/lead plating, 0.318-inch mating length, and a 2.54mm pitch. Rated for 3A maximum current and 250V AC maximum voltage, operating between -65°C and 105°C. Black housing and color, through-hole mount, single row configuration.
TE Connectivity 146274-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Depth | 2.34mm |
| Housing Color | Black |
| Length | 2.13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 520 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 146274-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.