
40-position, 2-row shrouded header with 2.54mm pitch, straight orientation, and through-hole mounting. Features male bronze contacts with gold, tin, lead, and bright plating, rated for 3A current and 250V AC. Operates within a -65°C to 105°C temperature range. Housing is black with white ejector latches, UL94 V-0 flammability rating, and CSA approval.
TE Connectivity 146315-1 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | White |
| Contact Current Rating | 2A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 0.12inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | 0.100" (2.54mm) |
| Current Rating | 3A |
| Depth | 13.08mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.55inch |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 78.74mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Tail Length | 3.05mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 16.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 146315-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.