Vertical, through-hole mounted male header with a 2.54mm pitch, designed for board-to-board applications. Features 3 positions and 3 contacts made of brass with tin, lead, bright plating, rated for 3A current. Offers a stack height of 0.8 inches and a contact mating length of 0.109 inches, with a tail length of 3.05mm. Operates within a temperature range of -65°C to 125°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 146468-3 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 0.109inch |
| Contact Plating | Tin, Lead, Bright |
| Contact Post Length | 26.16mm |
| Contact Shape | Square |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Stack Height | 0.8inch |
| Stackable | Yes |
| Tail Length | 3.05mm |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 146468-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.