Vertical shrouded header with 9 positions and 1 row, featuring a 2.54mm pitch. This board-to-board connector offers a 3A current rating, brass contacts with gold plating, and a square contact shape. Designed for through-hole mounting, it supports a stack height of 17.01mm and operates within a temperature range of -65°C to 125°C. The black housing is UL94 V-0 flammability rated and the component is RoHS compliant.
TE Connectivity 146479-9 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 8.38mm |
| Contact Plating | Gold |
| Contact Post Length | 33.78mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 1.33inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 450 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Stack Height | 17.01mm |
| Stackable | Yes |
| Tail Length | 8.38mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 146479-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.