8-position, 2-row vertical header with 2.54mm pitch and 2.54mm row spacing. Features a 10.16mm stack height and 15.67mm contact post length. Rated for 3A current with copper alloy contacts plated in tin-lead. Black housing, UL94 V-0 flammability, and operating temperature range of -65°C to 125°C. Solder termination, thru-hole mounting, and UL/CSA approvals.
TE Connectivity 146487-4 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 2.79mm |
| Contact Plating | Tin, Lead |
| Contact Post Length | 15.67mm |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 160 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Stack Height | 10.16mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 146487-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.