Vertical shrouded header, male gender, with 12 positions and 2 rows on a 2.54mm pitch. Features copper alloy contacts with tin-lead plating and a 2.79mm mating length. Solder termination with a 15.67mm contact post length and 10.16mm stack height. Black housing, UL94 V-0 flammability rating, and operating temperature range of -65°C to 125°C. Approvals include UL and CSA.
TE Connectivity 146487-6 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 2.79mm |
| Contact Plating | Tin, Lead |
| Contact Post Length | 15.67mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Stack Height | 10.16mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 146487-6 to view detailed technical specifications.
No datasheet is available for this part.