
Vertical shrouded header with 10 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. Constructed with a black housing and copper alloy contacts plated with gold, tin, and lead, offering a 3A current rating. Designed for through-hole termination with a 20.75mm contact post length and 8.38mm mating length, achieving a 10.16mm stack height. Operates within a temperature range of -65°C to 125°C and meets UL94 V-0 flammability rating.
TE Connectivity 146492-5 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8.38mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 20.75mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 144 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stack Height | 10.16mm |
| Stackable | Yes |
| Tail Length | 2.21mm |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 146492-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.