Vertical shrouded header with 12 positions and 2 rows, featuring a 2.54mm pitch and 2.54mm row spacing. This male connector utilizes copper alloy contacts with gold plating and a 8.38mm mating length, terminating via solder to a through-hole mount. The black housing is constructed from UL94 V-0 rated material, operating between -65°C and 125°C. Approvals include UL and CSA, with RoHS and ELV compliance.
TE Connectivity 146504-6 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8.38mm |
| Contact Plating | Gold |
| Contact Post Length | 31.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Stack Height | 14.47mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 146504-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.