Vertical shrouded header for board-to-board applications, featuring 16 positions and 2 rows with a 2.54mm pitch and row spacing. Constructed with a black copper alloy housing and gold-plated copper alloy contacts, it offers a 3A current rating and a 14.47mm stack height. Termination is via solder, with a contact post length of 31.24mm and mating length of 8.38mm. Operating temperature range is -65°C to 125°C, with UL94 V-0 flammability rating. Approvals include UL and CSA, with RoHS and ELV compliance.
TE Connectivity 146504-8 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8.38mm |
| Contact Plating | Gold |
| Contact Post Length | 31.24mm |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 120 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Stack Height | 14.47mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 146504-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.