Vertical shrouded header for board-to-board applications, featuring 6 positions with a 2.54mm pitch. This component offers a 3A current rating with gold-plated brass pin contacts, a 36.32mm contact post length, and a 8.38mm tail length. Designed for through-hole termination and vertical PCB mounting, it operates within a -65°C to 125°C temperature range and boasts a 19.55mm stack height. The black housing is UL94 V-0 flammability rated and the product is RoHS compliant.
TE Connectivity 146510-3 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 8.38mm |
| Contact Plating | Gold |
| Contact Post Length | 36.32mm |
| Contact Shape | Square |
| Contact Style | Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Length | 36.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 381nm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stack Height | 19.55mm |
| Stackable | Yes |
| Tail Length | 8.38mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 146510-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.