TE Connectivity 146515-2 technical specifications.
| Color | Black |
| Contact Mating Length | 8.13mm |
| Contact Plating | Tin, Lead, Bright |
| Contact Post Length | 0.098inch |
| Contact Shape | Square |
| ELV | Non-Compliant |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stack Height | 0.811inch |
| Stackable | Yes |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 146515-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.