30-position, 2-row vertical header connector with 2.54mm pitch and 0.1-inch row spacing. Features gold-plated square contacts, 5.08mm contact post length, and a 0.2-inch contact mating length. Designed for through-hole mounting with a 1.18-inch length and 11.18mm stack height, this stackable connector is housed in black. RoHS and ELV compliant.
TE Connectivity 146523-1 technical specifications.
| Color | Black |
| Contact Mating Length | 0.2inch |
| Contact Plating | Gold |
| Contact Post Length | 5.08mm |
| Contact Shape | Square |
| ELV | Compliant |
| Housing Color | Black |
| Length | 1.23inch |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stack Height | 11.18mm |
| Stackable | Yes |
| Tail Length | 0.394inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 146523-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.