Surface mount, straight, 2-row header for signal applications. Features 50 positions with a 0.05-inch pitch, 500mA contact current rating, and brass contacts with gold/tin plating. Constructed with a nickel underplate, this black connector offers a 25mm profile, 5.5mm depth, and 44.77mm length. Operates within a -67°C to 185°C temperature range, is UL94 V-0 flammability rated, and is lead-free and RoHS compliant.
TE Connectivity 146540-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Depth | 5.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 44.77mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 146540-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.