
TE Connectivity 1466294-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Impedance | 50R |
| Length | 7.36mm |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICRODOT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1466294-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
