24-position, 2-row vertical shrouded header with 0.05-inch pitch and 0.1-inch row spacing. Features gold-plated copper alloy male pin contacts with a 0.1-inch contact post length. Constructed with black thermoplastic insulation and housing, rated UL94 V-0 for flammability. Through-hole mount design with a 30V AC voltage rating and operating temperature range of -65°C to 105°C. Keyed for proper mating and includes board standoff.
TE Connectivity 146744-1 technical specifications.
| Approvals | CSA |
| Board Standoff | Yes (With) |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.1inch |
| Contact Shape | Round |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Keyed | Yes |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU System 50 |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 146744-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.