12-position, 2-row vertical header with a 0.05-inch pitch. Features male pin contacts made of copper alloy with gold, tin, and lead plating for mating, and a 0.1-inch contact post length. Insulation material is black thermoplastic, and the housing is also black. Mounts via through-hole termination with a board standoff, rated UL94 V-0 for flammability. Operates between -65°C and 105°C, with CSA approval and RoHS compliance.
TE Connectivity 146744-2 technical specifications.
| Approvals | CSA |
| Board Standoff | Yes (With) |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.1inch |
| Contact Shape | Round |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Keyed | Yes |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU System 50 |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 146744-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.