
40-position, 2-row vertical socket strip with 2.54mm pitch and 0.1inch row spacing. Features tin/lead plated bronze contacts with a 2A current rating and 0.125inch contact post length. Through-hole termination with a 3.18mm tail length, designed for vertical PCB mounting. Housing is black, UL94 V-0 flammability rated, and operates from -65°C to 125°C. Stackable design, 5.03mm height, and 1.57mm PCB thickness compatibility.
TE Connectivity 146762-5 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 0.125inch |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.03mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Tail Length | 3.18mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 146762-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
