TE Connectivity 1468321 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1468321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.