TE Connectivity 1468351 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Length | 2.79mm |
| Lead/Base Style | SMD/SMT |
| Mating Alignment | No (Without) |
| Number of Positions | 68 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Preloaded | Yes |
| Shielding | Unshielded |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1468351 to view detailed technical specifications.
No datasheet is available for this part.