Unshrouded header with 10 positions and 1 row, featuring a 2.54mm pitch and 2.54mm row spacing. This male pin connector utilizes a copper alloy contact material with tin-lead plating and a tin-lead mating finish. Designed for through-hole mounting with a vertical PCB mounting orientation, it offers a straight orientation and a contact post length of 0.11 inches. The thermoplastic insulation material is black, and the housing is black, high-temperature resistant, and rated UL94 V-0 for flammability. Operating temperature range is -65°C to 105°C, with CSA approval.
TE Connectivity 146850-1 technical specifications.
| Approvals | CSA |
| Board Standoff | Yes (With) |
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Lead |
| Contact Post Length | 0.11inch |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.34mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25000 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 146850-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.