20-position, 2-row unshrouded header with 2.54mm pitch and 2.54mm row spacing. Features male copper alloy contacts with tin/lead plating and a square contact shape. Designed for vertical, through-hole PCB mounting with a board standoff. Operates within a -65°C to 105°C temperature range, with a high-temperature black housing and UL94 V-0 flammability rating. Compliant with RoHS and ELV standards.
TE Connectivity 146851-2 technical specifications.
| Approvals | CSA |
| Board Standoff | Yes (With) |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Lead |
| Contact Post Length | 0.11inch |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 25000 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 146851-2 to view detailed technical specifications.
No datasheet is available for this part.