TE Connectivity 146884-4 technical specifications.
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 146884-4 to view detailed technical specifications.
No datasheet is available for this part.