
Conn Backplane F 24Power/72Signal POS Press Fit ST Thru-Hole Tube
TE Connectivity 1469920-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 61.1mm |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 96 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | MINIPAK HD |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1469920-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.