TE Connectivity 1470078-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Positions | 14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1470078-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.