6-position, 2-row rectangular wire housing with a 2mm pitch, featuring female socket contacts made of copper alloy with a 3A current rating. This straight, free-hanging, through-hole mount housing is white, with dimensions of 0.314 inches length, 0.291 inches width, and 0.2 inches height. Operating temperature range is -25°C to 85°C, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 1470107-6 technical specifications.
| Color | White |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.2inch |
| Housing Color | White |
| Length | 0.314inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.0786inch |
| Sealable | No (Without) |
| Series | HPI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1470107-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.